LAPP 52104504 KU-M20/16 Reduction Gland

MPN
52104504
Brand
LAPP
EAN-13
2050000197093
Order Code
49-2521
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.812
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 165 in stock

This LAPP SKINDICHT® KU-M Plastic Reducer enables the use of a cable gland with an outer thread smaller than the already existing thread bore holes in machines, devices and housings.


  • Plastic reducer with metric thread
  • Material: Polyamide glass fibre reinforced
  • Temperature range: -40°C to +100°C
  • Type: SKINDICHT® KU-M
  • Supplied in light grey (RAL7035)
  • Supplied size: M20/16
  • Manufacturer's part: LAPP 52104504
Thread Size M16 / M20
Colour Grey
Material Polyamide glass fibre reinforced
Type Reducer
External thread M20
Internal thread M16
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot