LAPP 52104315 SKINDICHT MR-M32/20 Brass Reducer

Image Representative of Range

LAPP 52104315 SKINDICHT MR-M32/20 Brass Reducer

MPN
52104315
Brand
LAPP
Order Code
49-2196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

This LAPP SKINDICHT® MR-M reducer enables the use of cable glands with an outer thread smaller than the already existing thread bore hole in machines, devices and housings.


  • Metric brass reducer, nickel-plated
  • External thread: M32
  • Internal thread: M20
  • Material: Nickel-plated brass
  • Specification: Reducer
  • Manufacturer's part: LAPP 52104315
Thread Size M20 / M32
Colour Brass
Material Brass (Ni-plated)
Type Reducer
External thread M32

Reviews

Be the first to submit a review

Trustpilot