LAPP 52104310 SKINDICHT MR-M16/12 Brass Reducer

MPN
52104310
Brand
LAPP
EAN-13
2050000167591
Order Code
49-2191
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

This LAPP SKINDICHT® MR-M reducer enables the use of cable glands with an outer thread smaller than the already existing thread bore hole in machines, devices and housings.
  • Metric brass reducer, nickel-plated
  • External thread: M16
  • Internal thread: M12
  • Material: Nickel-plated brass
  • Specification: Reducer
  • Manufacturer's part: LAPP 52104310
Thread Size M12 / M16
Colour Nickel
Material Brass (Ni-plated)
Type Reducer
External thread M16

Reviews

Be the first to submit a review

Trustpilot