LAPP 52104260 SKINDICHT MA-M32 x 1.5/PG21 Brass Adaptor

MPN
52104260
Brand
LAPP
EAN-13
4044773180732
Order Code
49-2242
Qty Was Unit Price (Ex VAT)
1+ £3.58 £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This LAPP Brass adaptor allows installation of a screwed gland with PG (inside threads) into a metric bore (outside threads). Applications include machines, devices and housings.


  • Metric brass adaptor with metric outside threads and PG inside threads
  • External thread: M32
  • Internal thread: PG21
  • Material: Nickel-plated brass
  • Supplied in: MA-M32 x 1.5/ PG21
  • Manufacturer's part: LAPP 52104260
Thread Size PG21 / M32
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
Internal thread PG21

Reviews

Be the first to submit a review

Trustpilot