LAPP 52104250 SKINDICHT MA-M32 x 1.5/PG16 Brass Adaptor

MPN
52104250
Brand
LAPP
EAN-13
4044773180763
Order Code
49-2237
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

This LAPP Brass adaptor allows installation of a screwed gland with PG (inside threads) into a metric bore (outside threads). Applications include machines, devices and housings.


  • Metric brass adaptor with metric outside threads and PG inside threads
  • External thread: M32
  • Internal thread: PG16
  • Material: Nickel-plated brass
  • Supplied in: MA-M32 x 1.5/ PG16
  • Manufacturer's part: LAPP 52104250
Thread Size PG16 / M32
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor

Reviews

Be the first to submit a review

Trustpilot