LAPP 52104230 SKINDICHT MA-M25 x 1.5/PG13.5 Brass Adaptor

Image Representative of Range

LAPP 52104230 SKINDICHT MA-M25 x 1.5/PG13.5 Brass Adaptor

MPN
52104230
Brand
LAPP
EAN-13
2050000168437
Order Code
49-2241
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

This LAPP Brass adaptor allows installation of a screwed gland with PG (inside threads) into a metric bore (outside threads). Applications include machines, devices and housings.


  • Metric brass adaptor with metric outside threads and PG inside threads
  • External thread: M25
  • Internal thread: PG13.5
  • Material: Nickel-plated brass
  • Supplied in: MA-M25 x 1.5/ PG13.5
  • Manufacturer's part: LAPP 52104230
Thread Size M25
Colour Brass
Material Brass (Ni-plated)
Type Reducer
External thread M25
Internal thread PG13.5

Reviews

Be the first to submit a review

Trustpilot