LAPP 52104220 SKINDICHT MA-M25 x 1.5/PG11 Brass Adaptor

MPN
52104220
Brand
LAPP
EAN-13
2050000168390
Order Code
49-2240
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 400 availableBack-order availability date - 19/07/2026

This LAPP Brass adaptor allows installation of a screwed gland with PG (inside threads) into a metric bore (outside threads). Applications include machines, devices and housings.


  • Metric brass adaptor with metric outside threads and PG inside threads
  • External thread: M25
  • Internal thread: PG11
  • Material: Nickel-plated brass
  • Supplied in: MA-M25 x 1.5/ PG11
  • Manufacturer's part: LAPP 52104220
Thread Size PG11 / M25
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
Internal thread PG11

Reviews

Be the first to submit a review

Trustpilot