LAPP 52104210 SKINDICHT MA-M20 x 1.5/PG9 Brass Adaptor

MPN
52104210
Brand
LAPP
EAN-13
2050000168345
Order Code
49-2239
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

This LAPP Brass adaptor allows installation of a screwed gland with PG (inside threads) into a metric bore (outside threads). Applications include machines, devices and housings.


  • Metric brass adaptor with metric outside threads and PG inside threads
  • External thread: M20
  • Internal thread: PG9
  • Material: Nickel-plated brass
  • Supplied in: MA-M20 x 1.5/ PG9
  • Manufacturer's part: LAPP 52104210
Thread Size M20
Colour Nickel
Material Brass (Ni-plated)
Type Adaptor
Internal thread PG9

Reviews

Be the first to submit a review

Trustpilot