LAPP 52103340 SKINDICHT SM-PE M32 Brass Earthing Locknut

MPN
52103340
Brand
LAPP
EAN-13
2050000168321
Order Code
49-2232
Qty Unit Price (Ex VAT)
2+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

This LAPP SKINDICHT SM-PE-M Brass Earthing Locknut is supplied with a metric thread in accordance with EN 50262. It is used when fitting cable glands to lacquered and anodised housings. When the locknut is tightened, the cutting edges of the locknut cut through the insulating layer, thus guaranteeing an optimum contact.

Suitable for metric glands used in Earthing and EMC applications.


  • Metric EMC brass locknut with prongs for secure contacting.
  • Material: Nickel-plated brass
  • Supplied: SM-PE M32
  • Manufacturer's part: LAPP 52103340
Thread Size M32
Colour Nickel
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot