LAPP 52103050 SKINDICHT® SM-M40 x 1.5 Brass Locknut

MPN
52103050
Brand
LAPP
EAN-13
2050000168000
Order Code
49-2210
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in a thin walled housing that allows only holes without a thread. The hexagonal locknut has a metric thread according to EN 50262.
  • Material: Nickel-plated brass according to EN 50262
  • Type: SM-M40 x 1.5
  • Manufacturer's part: LAPP 52103050
Thread Size M40
Colour Nickel
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot