LAPP 52103020 SKINDICHT® SM-M20 x 1.5 Brass Locknut

MPN
52103020
Brand
LAPP
EAN-13
2050000167850
Order Code
49-2207
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 7,110 in stock

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in a thin walled housing that allows only holes without a thread. The hexagonal locknut has a metric thread according to EN 50262.
  • Material: Nickel-plated brass according to EN 50262
  • Type: SM-M20 x 1.5
  • Manufacturer's part: LAPP 52103000
Thread Size M20
Colour Nickel
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot