LAPP 52100621 SKINDICHT® E-M16 E-M Cut Sealing Ring

MPN
52100621
Brand
LAPP
EAN-13
2050000404726
Order Code
49-1848
Qty Unit Price (Ex VAT)
25+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

This LAPP SKINDICHT® E-M16 E-M seal insert is ideal for several clamping ranges. Rings can be individually adapted to various cable diameters.


  • For metric cable glands
  • For different cable diameters
  • Colour: Black
  • Material: CR
  • Outside diameter: 13.8mm
  • Size: M16
  • Temperature range: -20°C to +80°C
  • Manufacturer's part: LAPP 52100621 E-M16 E-M
Thread Size M16
Colour Black
Material Neoprene
Type Insert
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot