LAPP 52100302 SKINDICHT EKU-M 20x1.5/25x1.5 Reduction Gland

MPN
52100302
Brand
LAPP
EAN-13
2050001216410
Order Code
49-1311
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

This SKINDICHT® EKU-M is a plastic reduction gland that enables the use of cable glands with a larger outer thread, than the already existing threaded holes on machines, devices and housings.

Requires assemble with the use of a wrench. The supporting surface for the spanner means scratches on the housing are avoided.


  • Colour: Light grey (RAL 7035)
  • Content: 1 piece
  • Size: SKINDICHT EKU-M 20x1.5/25x1.5
Thread Size M20 / M25
Colour Grey
Material Plastic
Type Reducer
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot