LAPP 52100301 SKINDICHT EKU-M 16x1.5/20x1.5 Reduction Gland

MPN
52100301
Brand
LAPP
EAN-13
2050001216403
Order Code
49-1310
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

This SKINDICHT® EKU-M is a plastic reduction gland that enables the use of cable glands with a larger outer thread, than the already existing threaded holes on machines, devices and housings.

Requires assemble with the use of a wrench. The supporting surface for the spanner means scratches on the housing are avoided.


  • Colour: Light grey (RAL 7035)
  • Content: 1 piece
  • Size: SKINDICHT EKU-M 16x1.5/20x1.5
Thread Size M16 / M20
Colour Grey
Material Polyamide glass fibre reinforced
Type Reducer
External thread M20
Internal thread M16
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot