LAPP 52015700 SKINTOP MS PG7 Brass Screwed Cable Gland 2-6.5mm

MPN
52015700
Brand
LAPP
EAN-13
2050000169014
Order Code
49-2249
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

A LAPP SKINTOP® MS nickel plated brass cable gland which combines high quality and reliability. The cable gland has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.
  • PG brass screwed thread nickel-plated, protection class IP 68.
  • Clamping range diameter: 2 - 6.5mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Supplied as MS PG7 Gland 2-6.5mm
  • Manufacturer's part: LAPP 52015700

Please Note: Requires locknut SKINDICHT® SM (see order code 49-2264 to 49-2271)
Thread Size PG7
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamping range diameter 2 - 6.5mm
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot