LAPP 52006640 BLK-M32 Dust Protection Plate

Image Representative of Range

LAPP 52006640 BLK-M32 Dust Protection Plate

MPN
52006640
Brand
LAPP
EAN-13
2050000198649
Order Code
49-2654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.484
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 143 in stock

This LAPP SKINDICHT® BLK-M Dust Protection Plate (Blind Plug) is made of polystyrene, and can be used anywhere to seal a pre-prepared bore hole.


  • Hole plug made of impact resistant polystyrene with metric thread, {protection class} IP 54
  • Material: Impact resistant polystyrene
  • Protection type: IP54
  • Temperature range: -25°C to +60°C
  • Type: SKINDICHT® BLK-M
  • Supplied in light grey (RAL 7035)
  • Supplied in M32
  • Manufacturer's part: LAPP 52006640
Thread Size M32
Colour Grey
Material Polystyrene
IP Rating IP54
Type Blanking plug
Dimensions M32
Maximum Temperature +60°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot