LAPP 52003790 SKINDICHT MR PG 13,5/9 Reduction Gland

MPN
52003790
Brand
LAPP
EAN-13
2050001216618
Order Code
49-1316
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The SKINDICHT® MR is a nickel plated brass reducing ring with PG threads in accordance to DIN 40 430. The reducing ring is used if threaded holes are already present, on machines or equipment housings, but are too large for the necessary glands.
  • Thread: PG connection thread
  • Material: Nickel plated brass
  • Mftrs. Part: SKINDICHT MR PG 13,5/9
Colour Nickel
Material Brass (Ni-plated)
Type Reducer
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot