LAPP 52003750 SKINDICHT MR PG 9/7 Reduction Gland

MPN
52003750
Brand
LAPP
EAN-13
2050001216595
Order Code
49-1314
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.890
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

The SKINDICHT® MR is a nickel plated brass reducing ring with PG threads in accordance to DIN 40 430. The reducing ring is used if threaded holes are already present, on machines or equipment housings, but are too large for the necessary glands.
  • Thread: PG connection thread
  • Material: Nickel plated brass
  • Mftrs. Part: SKINDICHT MR PG 9/7
Colour Nickel
Material Brass (Ni-plated)
Type Reducer
Maximum Temperature +100°C
Min. temperature -30°C
Thread PG connection thread

Reviews

Be the first to submit a review

Trustpilot