LAPP 52003520 SKINDICHT SM PG13.5 Brass Locknut SM-PG

Order Code:

49-2267

Brand: LAPP MPN: 52003520 EAN-13: 2050000169267
Qty Unit Price (Ex VAT)
20+ £0.330
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
71,100 available to back orderBack-order availability date - 26/04/2026

This LAPP SKINDICHT® SM-M Brass Locknut is used when a cable gland has to be placed in thin walled housing that allows only holes without a thread. The hexagonal locknut has a PG thread.
  • Steel conduit thread brass locknut nickel-plated according to protection type DIN 46320.
  • Material: Nickel-plated brass
  • Type: SM PG13.5
  • Manufacturer's part: LAPP 52003520
Thread Size PG13.5
Colour Nickel
Material Brass (Ni-plated)
IP Rating n/a
Type Locknut

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot