LAPP 52003130 SILVYN® SCH Hose Clip 10 to 16mm

Image Representative of Range

LAPP 52003130 SILVYN® SCH Hose Clip 10 to 16mm

MPN
52003130
Brand
LAPP
EAN-13
2050000207150
Order Code
63-6884
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Internal Diameter:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.737
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

This galvanised steel hose clip from LAPP has a worm gear drive and is ideal for clamping cable conduit.


  • Inside diameter: 10 - 16mm
  • Type: SILVYN® SCH 10 - 16 S
  • Manufacturer's part 52003130


Type Hose clip
Colour Silver, Brass
Length n/a
Material Steel
Internal Diameter 10 - 16mm

Reviews

Be the first to submit a review