LAPP 52002040 SKINDICHT® Anti-kink Sleeves SNR 16/13 11.5 - 13mm SR 1613

MPN
52002040
Brand
LAPP
EAN-13
2050001853592
Order Code
63-7298
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • External PG size 16
  • Internal PG size 13
  • Max. cable dia. 13mm
  • Min.cable dia. 11.5mm
  • Suitable for gland SR 1613
  • Temperature range -20 to +80°C
  • Material: CR
  • Colour: black, RAL 9005
  • Classification: ETIM 5.0 Class-ID: EC000451, ETIM 5.0 Class-Description: cable plug sealing clamp
  • LAPP type: 52002040
Colour Black
Material Neoprene
IP Rating n/a
Type Aint-kink spiral
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review