LAPP 52002030 SKINDICHT® Anti-kink Sleeves SNR 13/13 11 - 13mm SR 1313

MPN
52002030
Brand
LAPP
EAN-13
2050001853585
Order Code
63-7297
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • External PG size 13
  • Internal PG size 13
  • Max. cable dia. 13mm
  • Min.cable dia. 11mm
  • Suitable for gland SR 1313
  • Temperature range -20 to +80°C
  • Material: CR
  • Colour: black, RAL 9005
  • Classification: ETIM 5.0 Class-ID: EC000451, ETIM 5.0 Class-Description: cable plug sealing clamp
  • LAPP type: 52002030
Colour Black
Material Neoprene
IP Rating n/a
Type Aint-kink spiral
Internal PG size 13
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review