LAPP 52002000 SKINDICHT® Anti-kink Sleeves SNR 11/9 7.5 - 9mm SR 1109

MPN
52002000
Brand
LAPP
EAN-13
2050001853554
Order Code
63-7294
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 152 in stock

These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • External PG size 11
  • Internal PG size 9
  • Max. cable dia. 9mm
  • Min.cable dia. 7.5mm
  • Suitable for gland SR 1109
  • Temperature range -20 to +80°C
  • Material: CR
  • Colour: black, RAL 9005
  • Classification: ETIM 5.0 Class-ID: EC000451, ETIM 5.0 Class-Description: cable plug sealing clamp
  • LAPP type: 52002000
Colour Black
Material Neoprene
IP Rating n/a
Type Aint-kink spiral
Internal PG size 9
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review