LAPP 4571110 H00V3-D Copper Earthing Cable 16 mm² Transparent

MPN
4571110/1
Brand
LAPP
EAN-13
2050000192838
Order Code
49-2397
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

This LAPP Copper Earthing Cable is used for grounding high-voltage components in electricity plants and railway electrification systems. Due to its particularly high flexibility, this cable is also widely used in machinery and IT equipment, for earthing and equipotential bonding. The cable is ideal for applications in cold environments.

The cable has been manufactured from strands of copper wire covered with a transparent PVC based sheath.


  • Flexible when cold
  • Bending radius: 12 x external dia. for a wide range of applications
  • Colour: Transparent
  • Content: Sold per metre
  • Core layout: Finely-stranded, class D
  • Cross-section: 16mm²
  • Halogen-free: No
  • Outside diameter: 8.1mm
  • Resistance (insulation): >20 GΩ/cm
  • Shielded: No
  • Sold per metre: Yes
  • Specification: Earthing cable
  • Standards: H00V3-D
  • Standards/test marks: HAR EN 61138
  • Temperature range: -25°C to +55°C
  • Test voltage: 1000V
  • Type: H00V3-D
  • According to DIN 46438 and VDE 0682/0683.
  • Fire resistant according to IEC 60332.1
  • Manufacturer's part: LAPP 4571110

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Transparent
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Flexible when cold
Standards H00V3-D
Type H00V3-D

Reviews

Be the first to submit a review

Trustpilot