LAPP 4160801 Tin-Plated Copper Single Core Cable 1 x 10mm² Black

MPN
4160801/1
Brand
LAPP
EAN-13
2050000538469
Order Code
63-4703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

This multi-standard hook-up wire from LAPP has been designed to meet approval requirements both in Europe and in north America. It has a single finely stranded tin-plated copper core and is available in a range of sizes and colours.


  • AWG (max): 8
  • Cable features: Flame-retardant, Oil-resistant, Flexible, Harmonised
  • Cable Type: MULTI-STANDARD SC 2.1 Strand
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 10mm²
  • Specific volume resistivity: > 15GOhm xcm
  • Material: Copper tin-plated
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 6.80mm
  • Sold per metre: Yes
  • Standards: MULTINORM (MTW) HAR/UL/CSA
  • Test voltage: 2500V
  • Manufacturer's part 4160801

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding 1 x 10mm²
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Type Strand
Cable Diameter 6.8mm
Maximum Wire Size AWG 8
Sold by Metre Yes
Standards UL standard 1063 MTW, UL rec

Questions

*Question functionality currently disabled
Question by: Product code: 63-4703

Q. Hi, Im looking for some cable, Red and Black, to make a power lead for my project. I have calculated the maximum current drawn by my project, with some safety, is 12 Amps. Only for short periods but it can go this high. I find it difficult to choose your cable with just strandings, Will this cable carry 12A at 13.8v? If not can you suggest a cable or/and offer help on how to choose them? thanks VLk

A. Hi VLk, thank you for your question. Available in 5m lengths then we would suggest you consider this range.

Reviews

Be the first to submit a review