LAPP 4160609 Tin-Plated Copper Single Core Cable 1 x 4mm² Orange

MPN
4160609
Brand
LAPP
EAN-13
2050000732362
Order Code
63-4717
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

This multi-standard hook-up wire from LAPP has been designed to meet approval requirements both in Europe and in north America. It has a single finely stranded tin-plated copper core and is available in a range of sizes and colours.


  • AWG (max): 12
  • Cable features: Flame-retardant, Oil-resistant, Flexible, Harmonised
  • Cable Type: MULTI-STANDARD SC 2.1 Strand
  • Colour: Orange
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 4mm²
  • Specific volume resistivity: > 15GOhm xcm
  • Material: Copper tin-plated
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 4.40mm
  • Sold per metre: Yes
  • Standards: MULTINORM (MTW) HAR/UL/CSA
  • Test voltage: 2500V
  • Manufacturer's part 4160609

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding 1 x 4mm²
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Type Strand
Cable Diameter 4.4mm
Maximum Wire Size AWG 12
Sold by Metre Yes
Standards UL standard 1063 MTW, UL rec

Reviews

Be the first to submit a review