LAPP 38007257 H07V-U Single Core Wire Grey (100m Reel)

Order Code:

49-1344

Brand: LAPP MPN: 38007257 EAN-13: 4051242049186
Qty Unit Price (Ex VAT)
1+ £41.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

A Single Core Wire from the LAPP H07V-U series. The wire has a solid copper conductor, and is insulated with plastic (PVC).
Ideal for use in pipes, switchgear and distribution, as well as internal wiring of appliances.
  • AWG size: 16
  • Colour: Grey
  • Content: 1 pack
  • Halogen-free: No
  • Packaged: Yes
  • Supplied on reels of 100m
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot