LAPP 35810/50 data cable 2x2x0.50 mm² shielded grey 50m

MPN
35810/50
Brand
LAPP
EAN-13
4044774717340
Order Code
67-6168
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £92.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These shielded data cables are used as electronic control and signal lines for computer systems and monitoring devices, office machines, scales etc. The insulation is made of special PVC with a hard outer sheath which protects against wear while remaining flexible and allowing small cable diameters. The additional shielding ensures secure data transmission and protects against interference.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 7.90mm
Certification marks {DIN} VDE following; VDE 0814 (DIN 47414) or VDE 0812.
Core layout Finely stranded
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC LIYCY (TP) 2X2X0,5
Nominal Voltage 50V
Packaged Yes
Shielded Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Low Interference Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot