LAPP 28020002/1 POF cable 980/1000µ duplex, orange, 70m range

MPN
28020002/1
Brand
LAPP
EAN-13
2050004976458
Order Code
67-6190
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Plastic fiber-optic cable for industrial applications for optical signal transmission at higher mechanical loads. Benefits: EMC-safety, clear galvanic isolation, no crosstalk, light weight, high flexibility and easy to use. Directly via the step-index fiber is a black wire sleeve made of polyethylene (PE). In addition, the fiber with a strain relief made of aramide fibers and an outer sheath made from PUR (orange). For transmission distances of up to 70 m.
Colour Orange
Number of Cores 1
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Type POF cable

Reviews

Be the first to submit a review

Trustpilot