LAPP 26220/1 FD CLASSIC 810 CY drag chain cable, 3G 0.75 mm², grey

MPN
26220/1
Brand
LAPP
EAN-13
2050000202629
Order Code
67-5743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Application: Highly flexible and connecting wires latest generation of mechanical stress on medium for use in constantly moving the smallest bending radius up to 7.5 x outer diameter-Ø. In power chains or mobile machine parts, in damp and wet rooms, outdoors without UV protection and only in accordance with the temperature range. The ÖLFLEX ®-FD CLASSIC 810 CY with copper is used in EMC-critical applications for use Applications: Use in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds
Colour Grey
Number of Cores 3
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius Minimum bend radius for flexible application: 7.5 x external dia.; when laid fixed: 4 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 8.30mm
Core layout Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) 0°C
Nominal Voltage 300V
Packaged No
Shielded Yes
Sold by Metre Yes
Standards black conductors with white numbering (VDE 0293)
Temperature Range Moves: 0 - +70 ° C fixed installation: -40 - +80 ° C.°C
Type ÖLFLEX® FD CLASSIC 810 CY

Reviews

Be the first to submit a review

Trustpilot