LAPP 26150/1 FD CLASSIC 810 cable 3 G 1.50 mm² grey, per metre

MPN
26150/1
Brand
LAPP
EAN-13
2050000202766
Order Code
67-5749
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

For continuously moving applications in the smallest bending radii up to 7.5 x outer diam. In power chains or mobile machine parts. In humid and wet areas. In the open air without UV protection and only in accordance with the temperature range. Application in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds of tiny external diameter and Optimal. therefore, reduced space requirements in the power chain. Designed for a lifespan of at least 5 million cycles of alternating Biegel power chain.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius Minimum bend radius for flexible application: 7.5 x external dia.; when laid fixed: 4 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 7.90mm
Core layout Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) 0°C
Nominal Voltage 300V
Packaged No
Shielded No
Sold by Metre Yes
Standards Black conductors with white numbering (VDE 0293)
Temperature Range Active: 0 - +70 °C, fixed: -40 - +80°C
Type ÖLFLEX® FD CLASSIC 810

Reviews

Be the first to submit a review

Trustpilot