LAPP 21920141 Universal Stripping Pliers 0.14 - 6mm

MPN
21920141
Brand
LAPP
EAN-13
4044773453478
Order Code
49-1123
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £202.00 £171.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

These special pliers from LAPP are ideal for high-quality, damage-free stripping of sheath and insulation from all single wires, and multi-wire cables from 0.03 to 16mm². They can be used with a great variety of insulation with differing hardness and dimensions.


  • Universal stripping pliers
  • Suitable for fluoropolymer and PVC cores, AS-I, Solar, POF cables
  • Damage free stripping of sheath and insulation
  • No crushing/deformation of cable ends
  • Chrome-plated with plastic handle cover
Type Automatic
Stripping Range 6mm
Material PVC cores

Reviews

Be the first to submit a review

Trustpilot