LAPP 2170614 UNITRONIC® LAN 1000 S/FTP CAT 7 LSZH Yellow Cable

MPN
2170614/1
Brand
LAPP
EAN-13
2050000195648
Order Code
63-5142
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Network cable from , suitable for structured building cabling, with halogen-free yellow sleeving.


  • AWG (max): 23
  • Cable features: Rigid, Halogen-free, Common shield, Twin shield
  • Cable Type: UNITRONIC® LAN
  • Colour: Yellow
  • Cross section 4 x 2 x 0.25mm²
  • Insulation material: Polyethylene (PE)
  • Maximum frequency: 600MHz
  • Network specification: CAT 7
  • No. of leads 8
  • Outside diameter: 7.5mm
  • Shielding (network cable): S/FTP
  • Sold per metre: Yes
  • Manufacturer's part 2170614

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
Length Sold Per Metre
LAN Category CAT 7
Shielding S/FTP
Cable Diameter 7.5mm
Conductor Cross-section 4 x 2 x 0.25mm²
Insulation Material Polyethylene (PE)
Maximum Wire Size AWG 23
Number of Cores 4
Sold by Metre Yes
Type Network cable

Reviews

Be the first to submit a review