LAPP 2170203 UNITRONIC BUS LD Violet Bus Cable 1 x 2 x 0.22mm²

MPN
2170203/1
Brand
LAPP
EAN-13
2050000895333
Order Code
63-5735
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 609 in stock

This violet data cable from LAPP is suitable for use with multiple Bus systems based on RS485/ RS422.


  • Bend radius (no. of ODs for fixed installation): 8
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® BUS
  • Colour: Violet
  • Core layout: finely stranded 7-strand
  • Cross section 1 x 2 x 0.22mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Nominal voltage: 250V
  • Outside diameter: 5.7mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Wave impedance: 100 - 120Ω
  • Manufacturer's part 2170203

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 1
Conductor Cross Section 1 x 2 x 0.22mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.7mm
Sold by Metre Yes
Type Bus cable
Wave impedance 100 - 120O

Reviews

Be the first to submit a review