LAPP UNITRONIC BUS LD Violet Bus Cable

LAPP Brand: LAPP

This violet data cable from LAPP is suitable for use with multiple Bus systems based on RS485/ RS422.

Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Wave impedance Colour AWG Conductor Stranding Insulation Material Length Sold by Metre Type
LAPP 2170203 UNITRONIC BUS LD Violet Bus Cable 1 x 2 x 0.22mm²
LAPP 2170203 UNITRONIC BUS LD Violet Bus Cable 1 x 2 x 0.22mm²
Standard range
Order code: 63-5735
MPN: 2170203/1

Despatched within 4 working days - 635 in stock
5+ £1.21
Price per unit Ex VAT
1 1 x 2 x 0.22mm² 5.7mm 100 - 120O Violet Not Specified Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Bus cable
LAPP 2170204 UNITRONIC BUS LD Violet Bus Cable 2 x 2 x 0.22mm²
LAPP 2170204 UNITRONIC BUS LD Violet Bus Cable 2 x 2 x 0.22mm²
Standard range
Order code: 63-5736
MPN: 2170204/1

Despatched within 4 working days - 482 in stock
3+ £1.88
Price per unit Ex VAT
2 2 x 2 x 0.22mm² 7.1mm 100 to 120 O Violet Not Specified Finely stranded Polyvinyl Chloride (PVC) Sold per metre Yes Bus cable

Trustpilot