LAPP 19042100 H-BE bush enclosure M25 reliable for high voltages/currents

MPN
19042100
Brand
LAPP
EAN-13
2050000246906
Order Code
67-5918
Country of Origin
Germany
View Full Product Range (69)

Discontinued


The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents. Application range: Mechanical engineering, Light & sound technology, Plastics industry
Thread Size M25
Colour Grey
Material Metal
IP Rating n/a
Type Enclosure
Misc Attribute 2 Sleeve housing side
Series EPIC® H-B 10

Trustpilot