LAPP 19012000 H-B Bush enclosure M20, for high voltages/currents, 1 pc

MPN
19012000
Brand
LAPP
EAN-13
4044773087284
Order Code
67-5936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

EPIC ® Plug Connectors H-BE to the possible application at higher voltages and currents, and high reliability. The Standard inserts with screw terminals, Cage Clamp and crimp termination. .
Thread Size M20
Colour Grey
Material Aluminium alloy
IP Rating n/a
Type Enclosure
Connection Screws
Misc Attribute 2 Sleeve casing laterally
Misc Attribute 4 straight
Series EPIC® H-B 6

Reviews

Be the first to submit a review

Trustpilot