LAPP 19011000 H-B 6 bush enclosure M20

MPN
19011000
Brand
LAPP
EAN-13
4044773087307
Order Code
67-5931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

EPIC ® Plug Connectors H-BE to the possible application at higher voltages and currents, and high reliability. The Standard inserts with screw terminals, Cage Clamp and crimp termination.
Thread Size M20
Colour Grey
Material Aluminium alloy
IP Rating n/a
Type Enclosure
Connection Screws
Misc Attribute 2 EPIC® H-B 6 TG M20
Series EPIC® H-B 6

Reviews

Be the first to submit a review

Trustpilot