LAPP 19005000 H-B 6 socket enclosure M20

MPN
19005000
Brand
LAPP
EAN-13
4044773087321
Order Code
67-5910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

EPIC ® Plug Connectors H-BE to the possible application at higher voltages and currents, and high reliability. The Standard inserts with screw terminals, Cage Clamp and crimp termination. .
Thread Size M20
Colour Grey
Material Aluminium alloy
IP Rating n/a
Type Enclosure
Connection Screws
Misc Attribute 2 EPIC® surf-mount base H-B 6 SGR M20 ZW
Series EPIC® H-B 6

Reviews

Be the first to submit a review

Trustpilot