LAPP 1602003 (N)HXMH Grey Plaster Cable 7 x 1.5mm²

MPN
1602003
Brand
LAPP
EAN-13
2050001537072
Order Code
63-6623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

Halogen-free installation cable from LAPP suitable for installation on or under plaster, brickwork or concrete.


  • Bend radius (no. of ODs for fixed installation): 4
  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: NHXMH Sheathed cable
  • Colour: Grey
  • Cross section 7 x 1.5mm²
  • Halogen free
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 7
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10.8mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250 Part 214
  • Manufacturer's part 1602003

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 7
Conductor Cross Section 7 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Cable Diameter 10.8mm
Sold by Metre Yes
Type Sheathed cable

Reviews

Be the first to submit a review