LAPP 16020023 (N)HXMH Grey Plaster Cable 5 x 1.5mm²

MPN
16020023
Brand
LAPP
EAN-13
2050000194559
Order Code
63-6620
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Halogen-free installation cable from LAPP suitable for installation on or under plaster, brickwork or concrete.


  • Bend radius (no. of ODs for fixed installation): 4
  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: NHXMH Sheathed cable
  • Colour: Grey
  • Cross section 5 x 1.5mm²
  • Halogen free
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 11mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250 Part 214
  • Manufacturer's part 16020023

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Conductor Cross Section 5 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Cable Diameter 11mm
Sold by Metre Yes
Type Sheathed cable