LAPP 1601204 H03VV-F 3G0.75 BK Black 3 Core Equipment Cable

MPN
1601204/1
Brand
LAPP
EAN-13
2050001490469
Order Code
63-4456
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.841
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

This LAPP from the H03VV-F Series is a 3-Core (3G0.75mm) Equipment Cable for the connection of electronic devices at low mechanical stress. This cable is ideal for equipment having power ratings up to 300V. The sheaths of copper stranded cores are colour coded. The outer PVC sheath is round and is supplied in black.

Applications include internal wiring of electrical and electronic equipment, internal wiring of panels, meters, computers, business machines, appliances and control panels and point to point wiring where 300V is required.


  • Colour: Black
  • Colour-coded: Yes
  • Sold per metre: Yes
  • Bend radius (no. of ODs for fixed installation): 3
  • Bend radius (no. of ODs for flexible installation): 5
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -5°C
  • Min. temperature range (flexible installation): -5°C
  • Nominal voltage: 300V
  • Outside diameter: 5.6mm
  • Manufacturer's part 1601204

This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material PVC
Type Flexible cable

Reviews

Be the first to submit a review

Trustpilot