LAPP 1601204 H03VV-F 3G0.75 BK Black 3 Core Equipment Cable (10m)

MPN
1601204/10
Brand
LAPP
EAN-13
4044776493167
Order Code
49-1576
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

This LAPP from the H03VV-F Series is a 3-Core (3G0.75mm) Equipment Cable for the connection of electronic devices at low mechanical stress. This cable is ideal for equipment having power ratings up to 300V. The sheaths of copper stranded cores are colour coded. The outer PVC sheath is round and is supplied in black.

Applications include internal wiring of electrical and electronic equipment, internal wiring of panels, meters, computers, business machines, appliances and control panels and point to point wiring where 300V is required.


  • Colour: Black
  • Colour-coded: Yes
  • Halogen-free: No
  • Number-coded: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Supplied in lengths of 10m
  • Manufacturer's part: H03VV-F 3G0.75 BK
Colour Black
Number of Cores 3
AWG Not Applicable
Length 10m
Insulation Material PVC
Type Flexible cable

Reviews

Be the first to submit a review

Trustpilot