LAPP 1600200/100 cable 3x1.5 mm² Black 100m rubber, flame-resistant

MPN
1600200/100
Brand
LAPP
EAN-13
4044774648996
Order Code
67-6013
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Light rubber sheathed cable for use on hand-held equipment and light workshop tools for light to medium demands in dry and damp rooms and also outdoors at times. Setup data: Fine-wired Cu-strand, wire insulation made of rubber, stranded wire, in different colours or number printing in black wire according to VDE 0293, outer covering made of poly-chloroprene rubber, ozone-resistant, flame-resistant.
Colour Black
Number of Cores 3
AWG Not Applicable
Length 100m
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Conductor Material Copper
Maximum Temperature 60°C
Min. temperature -25°C
Type Connection cable
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot