LAPP 1600199/50 cable H07RN-F 2x1.5 mm² black 50m heavy-duty rubber

MPN
1600199/50
Brand
LAPP
EAN-13
4044774648934
Order Code
67-6019
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water .
Colour Black
Number of Cores 2
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Conductor Material Copper
Maximum Temperature 60°C
Min. temperature -25°C
Type Connection cable
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot