LAPP 1600120 H07R N-F Black Cable 3 x 6mm²

MPN
1600120/1
Brand
LAPP
EAN-13
2050000537769
Order Code
63-6584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 590 in stock

These rubber-sheathed cables from LAPP are suitable for short-circuitproof and short-to-groundproof installations, particularly in more demanding applications.


  • Colour-coded
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Cold-resistant, Oil-resistant, UV-resistant, Harmonised
  • Cable Type: H07RN-F Connection cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 6mm²
  • Insulation material: Rubber
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 3
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 18mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 Part 4/HD 22.4 S3
  • Test voltage: 2500V
  • Manufacturer's part 1600120

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 6mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length Sold per metre
Cable Diameter 18mm
Sold by Metre Yes
Type Rubber flexible cable

Reviews

Be the first to submit a review