LAPP 1600118/50 cable 3x2.5mm² black 50m for heavy-duty use

MPN
1600118/50
Brand
LAPP
EAN-13
4044774647883
Order Code
67-6021
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £85.25 £84.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water .
Colour Black
Number of Cores 3
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 2.5mm²
Conductor Material Copper
Maximum Temperature 60°C
Min. temperature -25°C
Type Connection cable
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot