LAPP 16001043/50 cable H07RN-F 5x1.5mm² 50m black heavy duty

MPN
16001043/50
Brand
LAPP
EAN-13
4044774647456
Order Code
67-6022
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £109.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Heavy rubber hose line for tools and agricultural equipment Suitable for high loads in wet and dry areas as well as in the open and in water .
Colour Black
Number of Cores 5
AWG Not Applicable
Length 50m
Insulation Material Rubber (R)
Conductor Cross Section 1.5mm²
Conductor Material Copper
Maximum Temperature 60°C
Min. temperature -25°C
Type Connection cable
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot