LAPP 16000513/50 sheathed cable 5 G 4 mm² grey 50 m indoor/outdoor use

MPN
16000513/50
Brand
LAPP
EAN-13
4044774725857
Order Code
67-6075
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £162.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 17/11/2026

This standard cable is suitable for laying over, on, in and under plaster in dry, damp and wet rooms, as well as within walls and concrete. Direct embedding in shaken, vibrated or rammed concrete is not permitted.
Colour Grey
Number of Cores 5
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 4mm²
Maximum Temperature 70°C
Min. temperature -40°C
Type Sheathed cable
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot