LAPP 16000063/100 sheathed cable 5G 2.5 mm² grey 100m

MPN
16000063/100
Brand
LAPP
EAN-13
4044774725444
Order Code
67-6373
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £195.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/09/2026

This standard cable is suitable for laying over, on, in and under plaster in dry, damp and wet rooms, as well as within walls and concrete. Direct embedding in shaken, vibrated or rammed concrete is not permitted. .
Colour Grey
Number of Cores 5
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 2.5mm²
Maximum Temperature 70°C
Min. temperature -40°C
Type Sheathed cable
Voltage Rating 300/500V

Reviews

Be the first to submit a review

Trustpilot